Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
SC401U
RoHS:
Yes
HTS:
8531200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
LCD Size:
N/A
Active Area:
N/A
Dimension:
67.8 x 33 x 11.4 mm
Input Type:
N/A
Cable Interface:
USB
Touch Technology:
Resistive
Operating Temperature:
0 to 65 °C
Life Cycle:
Discontinued
Touch Screen Resistive USB
Search Keywords:
SC401U
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$120.04
$120.040
13
$37.27
$484.510
25
$29.07
$726.750
38
$26.78
$1,017.640
50
+
$26.25
$1,312.500
Product Guides