00-021200-67388-7
3MBumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-021200-67388-7
RoHS:
Yes
HTS:
4016996000
Supplier Standard Pack
1
Package Type:
Durometer:
72M
Family:
SJ-5023
Inside Diameter (Imperial):
N/R
Dimension:
0.81 in
Inside Diameter (Metric):
N/R
Color:
Black
Life Cycle:
Discontinued
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive
Search Keywords:
00021200673887
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides