Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051115-23338-8
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Family:
70-0064
Dimension:
N/A
Inside Diameter (Imperial):
N/A
Inside Diameter (Metric):
N/A
Color:
Black
Durometer:
70 A
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive 9.5mm
Search Keywords:
00051115233388
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
7500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
7,500
$0.3170
$2,377.500
15,000
$0.1680
$2,520.000
22,500
$0.1176
$2,646.000
30,000
+
$0.1155
$3,465.000
Product Guides