Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051135-35550-3
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack
300
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick Box
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
2
Price Per:
Spool
Factory Lead-Time
3 Weeks
Product Guides