Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00051135355794
Alias/AKA:
FP301-1/4-100'-CLEAR-SPOOL
RoHS:
Yes
HTS:
8547900040
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyolefin Clear Thin
Search Keywords:
00051135355794
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7736
$77.360
200
$0.4653
$93.060
300
+
$0.4421
$132.630
Product Guides