help desk software
DATA SHEET

00-051135-35585-5

3M

Heat Shrink Tubing ST Polyolefin Clear Thick Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051135-35585-5
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Clear Thick Box
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
30
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.060
$121.800
50
$2.620
$131.000
100
$1.510
$151.000
300
$0.588
$176.400
500
$0.546
$273.000
1,000
$0.515
$515.000
2,500 +
$0.494
$1,235.000
Possible Replacement
FP0.375CR100S
FP0.375CR100S
VIEW PRODUCT
Tools/3D Models
Product Guides