help desk software
DATA SHEET

00051135355985

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
00051135355985
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick Box
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
16
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$7.660
$122.560
25
$4.580
$114.500
50
$2.620
$131.000
100
$1.140
$114.000
150
$1.020
$153.000
500
$0.987
$493.500
1,000 +
$0.966
$966.000
Possible Replacement
FP1.000BK50S
FP1.000BK50S
VIEW PRODUCT
Tools/3D Models
Product Guides