Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051135-38139-7
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
900 V/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.75 mm
Heat Shrink Tubing ST Flexible Polyolefin Black Thin Case
Search Keywords:
00051135381397
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$141.15
$141.150
5
$130.61
$653.050
10
$125.01
$1,250.100
25
$119.88
$2,997.000
50
$116.68
$5,834.000
75
$114.93
$8,619.750
100
+
$113.21
$11,321.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides