help desk software
DATA SHEET

00-054007-06225-7

3M

Cable Ties Nylon 6/6 Natural Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-06225-7
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
144 x 3.6 mm
Color:
Natural
Operating Temperature:
0°C to 85 °C
Cable Ties Nylon 6/6 Natural Bag
IN STOCK: 0
Minimum Order:
179
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
179
$0.3520
$63.008
250
$0.2238
$55.950
500 +
$0.1340
$67.000
Tools/3D Models
Product Guides