help desk software
DATA SHEET

00-054007-08502-7

3M

Heat Shrink Tubing ST Polyolefin Black Thin Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-08502-7
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thin Spool
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.94
$131.940
10
$48.05
$480.500
25
$44.85
$1,121.250
50 +
$42.05
$2,102.500
Possible Replacement
FP301-3/4-200'-BLACK-SPOOL
FP301-3/4-200'-BLACK-SPOOL
VIEW PRODUCT
Tools/3D Models
Product Guides