Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-08530-0
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Clear Thin Spool