Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-10844-3
RoHS:
Yes
HTS:
3919102020
Supplier Standard Pack
1
Package Type:
Roll
Color:
Yellow
Backing Material:
Polyvinyl Chloride
Adhesive Material:
N/A
Dielectric Strength:
N/A
Life Cycle:
Discontinued
Tapes Non Adhesive Vinyl Yellow Polyvinyl Chloride 20.1m
Search Keywords:
00054007108443
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides