help desk software
DATA SHEET

0-00-54007-35083-5

3M

Tapes Single Side Adhesive Acrylic Copper Copper Foil 16.5m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
0-00-54007-35083-5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Color:
N/A
Adhesive Material:
Acrylic
Backing Material:
Copper Foil
Dielectric Strength:
N/A
Tapes Single Side Adhesive Acrylic Copper Copper Foil 16.5m
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Possible Replacement
1181-1/4X18YD
1181-1/4X18YD
VIEW PRODUCT
Tools/3D Models
Product Guides