Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-69764-0
RoHS:
Yes
HTS:
3919102020
Supplier Standard Pack
1
Backing Material:
Polyvinyl Chloride
Adhesive Material:
Rubber/Resin
Dielectric Strength:
N/A
Color:
Black
Life Cycle:
Discontinued & Replaced
Tapes Rubber/Resin Black Polyvinyl Chloride 18.29m
This product is not in stock and cannot be back-ordered
Product Guides