help desk software
DATA SHEET

051128-59284

3M

Cable Ties, Intermediate Black 31.8mm 177.92N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
051128-59284
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Intermediate
Maximum Bundle Diameter:
31.8 mm
Tensile Strength:
177.92 N
Color:
Black
Operating Temperature:
0°C to 85 °C
Cable Ties, Intermediate Black 31.8mm 177.92N Bag
IN STOCK: 0
Minimum Order:
80
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$1.6800
$134.400
100
$0.7320
$73.200
250
$0.5130
$128.250
500
$0.3150
$157.500
1,000
$0.1533
$153.300
2,500 +
$0.1481
$370.250
Tools/3D Models
Product Guides