help desk software
DATA SHEET

051128-59764

3M

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Red Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
051128-59764
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Type:
Tubing
Body Material:
Semi-Rigid Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Color:
Red
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
8.13 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Red Thin
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$56.31
$112.620
10
$12.90
$129.000
24
$11.25
$270.000
50
$10.78
$539.000
100
$10.11
$1,011.000
250
$9.91
$2,477.500
500 +
$9.83
$4,915.000
Possible Replacement
EPS300-1-48-RED-24-PCS
EPS300-1-48-RED-24-PCS
VIEW PRODUCT
Tools/3D Models
Product Guides