Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
051135-35598
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick Box
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.73
$86.500
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.28
$1,280.000
2,500
$1.24
$3,100.000
5,000
$1.19
$5,950.000
7,500
$1.17
$8,775.000
10,000
+
$1.15
$11,500.000
Product Guides