help desk software

051144-02014

3M

Wetordry™ Paper Sheet - 180 C-weight - 9 in x 11 in - Black.

RoHS Compliant
Sheet Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
051144-02014
RoHS:
Yes
HTS:
6805200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Sheet
The 051144-02014 paper sheet features extra-fast cutting silicon carbide on a strong C-weight, waterproof paper backing to provide superior finishing for both wet and dry applications on a variety of substrates, including paint, primer, gel coat, metal, a
Search Keywords:
05114402014
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Possible Replacement
02014
02014
VIEW PRODUCT
Tools/3D Models