Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
054007-08502
RoHS:
Yes
HTS:
8547900040
ECCN:
EAR99
Supplier Standard Pack
600
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thin
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Product Guides