help desk software
DATA SHEET

06249

3M

Cable Ties Nylon 6/6 Natural Bag

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
06249
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
144 x 3.6 mm
Color:
Natural
Operating Temperature:
0°C to 85 °C
Cable Ties Nylon 6/6 Natural Bag
IN STOCK: 0
Minimum Order:
417
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
417
$0.1508
$62.884
500
$0.1256
$62.800
1,000 +
$0.0586
$58.600
Tools/3D Models
Product Guides