help desk software
DATA SHEET

06273

3M

Cable Ties Standard Locking Black 78.74mm 222.41N Bag

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
06273
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Each
Style:
Standard Locking
Body Material:
N/A
Dimension:
4.57 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Standard Locking Black 78.74mm 222.41N Bag
IN STOCK: 0
Minimum Order:
120
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$0.527
$63.240
250
$0.250
$62.500
500 +
$0.168
$84.000
Tools/3D Models
Product Guides