Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
1183-1/4X18YD
Alias/AKA:
7010350298
RoHS:
Yes
HTS:
7410120060
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Roll
Color:
N/A
Dielectric Strength:
N/A
Adhesive Material:
Acrylic14407
Backing Material:
Copper Foil14408
Tapes Shielding Tape Acrylic Copper Foil 16.46m
Search Keywords:
118314X18YD
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
9
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$31.46
$31.460
5
$30.99
$154.950
9
$30.52
$274.680
18
$22.89
$412.020
27
$21.37
$576.990
36
+
$20.94
$753.840
Product Guides
CUSTOMERS
ALSO BOUGHT
SEC50BA
CORD CONN, EURO, .17"-.45", 1/2" NPT, BK
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
114017-ZZ
SEALING PLUG, SIZE 12/16, WHT
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Fin...