Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
12-10-NB
Alias/AKA:
7100163553
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
N/A
The 12-10-NB ring terminal connector has copper contacts with tin finish. Overall length of this connector is 0.890" (22.61mm).
Search Keywords:
1210NB
IN STOCK:
6,334
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1900
$190.000
3,000
$0.1817
$545.100
5,000
$0.1790
$895.000
8,000
$0.1718
$1,374.400
10,000
$0.1692
$1,692.000
25,000
$0.1650
$4,125.000
50,000
$0.1625
$8,125.000
100,000
+
$0.1601
$16,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
306-018-500-102
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
DM62J12S205PQ
Miniature 2 Pole Power Rocker Switch
103
Uninsulated Banana Plug - 6-32 Stud Thread - 1/2" Stud Length - 15A (AC).
13-10-NB
Ring Tongue Terminal 10-12AWG
108-0753-001
Banana Plug, Uninsulated, Hex Body Threaded Backhole