Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
1245-1/2X18YD
Alias/AKA:
7000140703
RoHS:
Yes
HTS:
7410110000
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Roll
Adhesive Material:
N/A
Backing Material:
Copper Foil
Color:
Copper
Dielectric Strength:
N/A
Tapes Single Side Adhesive Copper Copper Foil 16.5m
Search Keywords:
124512X18YD
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$39.64
$39.640
5
$35.63
$178.150
18
$34.64
$623.520
36
$33.26
$1,197.360
108
$31.20
$3,369.600
252
$30.73
$7,743.960
504
+
$30.09
$15,165.360
Product Guides