help desk software
DATA SHEET

130C-1X30FT

3M

Tape - Splicing - Self Amalgamating / Bonding - Rubber - 25.4 mm - 1 " - 9.144 m - 30 ft. .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
130C-1X30FT
Alias/AKA:
7000006090
RoHS:
Yes
HTS:
4005910000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Roll
Adhesive Material:
N/A
Dielectric Strength:
750 V/mil
Backing Material:
Ethylene Rubber
Color:
Black
The 130C (1"X30FT) is a premium linerless Rubber Splicing Tape, designed for use in splicing and terminating wires and cables. Rated up to 90°C continuous operating temperatures and short-term 130°C overload service. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. Ethylene propylene base. Excellent physical and electrical properties. Primary insulation for splicing all types of solid dielectric insulated cables through 69kV. Primary insulation for building stress cones on all types of solid dielectric insulated cables up to 35kV bus bar insulation.
Search Keywords:
130C1X30FT
IN STOCK: 34
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.71
$43.710
6
$43.05
$258.300
12
$32.29
$387.480
18
$30.14
$542.520
24 +
$29.54
$708.960
Tools/3D Models
Product Guides