Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
130C-3/4X30FT
Alias/AKA:
7000006085
RoHS:
Yes
HTS:
4005910000
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Roll
Color:
Black
Dielectric Strength:
N/A
Adhesive Material:
N/A
Backing Material:
Ethylene Propylene Rubber
The 7000006085 tape is a linerless 30 mil thick, premium grade, rubber splicing tape used for splicing and terminating cables and wires. It withstands temperatures up to 194 °F (90 °C) with emergency overload up to 266 °F (130 °C). The tape has excellent
Search Keywords:
130C34X30FT
IN STOCK:
0
On Order:
33
can ship 10/31/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.33
$28.330
5
$26.51
$132.550
24
$24.53
$588.720
48
$23.48
$1,127.040
120
$22.51
$2,701.200
264
$21.91
$5,784.240
504
+
$21.58
$10,876.320
DOWNLOADS