Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
13-10-P
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 3M Electrical Spec. Part 13-10-P is a high-quality Ring Tongue Terminal designed for wire sizes 10-12AWG. It features a compact size with dimensions of 26.16mm length and 9.65mm width. The terminal is coated with a tin finish for added durability and corrosion resistance. It offers a reliable and secure connection for various electrical applications.
Search Keywords:
1310P
IN STOCK:
4,036
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1642
$164.200
3,000
$0.1571
$471.300
5,000
$0.1547
$773.500
8,000
$0.1524
$1,219.200
25,000
$0.1426
$3,565.000
50,000
$0.1405
$7,025.000
100,000
+
$0.1384
$13,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520106-2
Quick Disconnect Terminal - Ultra-Fast 250 Series - Male Quick Disconnect - 6.35mm x 0.81m...
34072
SPLICE,PG BUTT 12-10
RTV5818-300ML
Silicone Adhesives One Compound Translucent 480g/min 2e15Ohm.cm 275PSI 500%
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
RC-400112-RN
General Purpose Relay 12VDC Coil PC Terminal 40A SPDT Snap-in Mount Ag Contacts