Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
13-38-P
Alias/AKA:
7100163669
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 10-12AWG ETP Copper 32.76mm Tin Box
Search Keywords:
1338P
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
1000
Available in less than min:
5
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1983
$0.1983
1,000
$0.1803
$180.3000
3,000
$0.1730
$519.0000
5,000
$0.1704
$852.0000
8,000
$0.1679
$1,343.2000
25,000
$0.1582
$3,955.0000
50,000
$0.1558
$7,790.0000
100,000
+
$0.1535
$15,350.0000
Product Guides