help desk software

1910-8-10

3M

Static Zipbag Metal-in - 2.9M - 8" X 10".

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
1910-8-10
RoHS:
Yes
HTS:
3923210095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Static Zipbag Metal-in - 2.9M - 8" X 10".
Search Keywords:
1910810
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.260
$2.260
25
$1.930
$48.250
100
$1.130
$113.000
146 +
$0.863
$125.998
Tools/3D Models