Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
2131B
Alias/AKA:
7000006239
RoHS:
Yes
HTS:
3909505000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Each
Scotchcast - 2 Part Flame Retardant Resin Kit - 213g (7.5oz) Pouch
Search Keywords:
2131B
IN STOCK:
115
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.58
$67.580
5
$46.94
$234.700
10
$42.46
$424.600
30
$41.40
$1,242.000
50
$40.45
$2,022.500
100
$37.67
$3,767.000
250
+
$35.56
$8,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
11SM401
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
11SM401-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
11SM701-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...
11SX1-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 3 A...
3570G-N
Scotchcast™ Connector Sealing Pack.