3365/10
3MFlat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
3365/10
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48m,91.44 m
Type:
Flat Cable
Number of Conductors:
10
The 3M Electrical Spec. Part 3365/10 is a high-quality flat cable designed for various electrical applications. This flat cable is made from 28AWG wire and has a voltage rating of 300V, making it suitable for a wide range of settings. The cable is constructed from tinned copper for enhanced durability and conductivity. It features a unique gray and red edge design for easy identification and comes in a convenient 10 conductor configuration. Each roll contains 30.48 meters (100 feet) of cable, providing you with plenty of material for your projects. Trust 3M for reliable and efficient electrical solutions.
Search Keywords:
336510
IN STOCK:
0
Minimum Order:
882
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
882
$0.0463
$40.837
1,764
$0.0440
$77.616
2,646
+
$0.0418
$110.603
Product Guides