Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
3365/34-300SF
RoHS:
Yes
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Cable
Number of Conductors:
34
Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 91.44m Roll
Search Keywords:
336534300SF
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$227.97
$227.970
Product Guides