35-YELLOW-3/4X66FT
3MTape - Yellow - Electrical Insulation - PVC (Polyvinyl Chloride) - 19.05 mm - 0.75 " - 20.117 m - 66 ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
35-YELLOW-3/4X66FT
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Roll
Color:
Yellow
Dielectric Strength:
N/A
Backing Material:
Polyvinyl Chloride
Adhesive Material:
N/A
The 35 YELLOW (3/4"X66FT) is a Scotch® Vinyl Electrical Tape is a 7-mil thick polyvinyl chloride (PVC) color-coding tape. Outstanding electrical and mechanical properties make this tape excellent for use in phase identification, color coding of motor leads and piping systems. The tape shall be compatible with synthetic cable insulations, jackets and splicing compounds. The tape will remain stable and will not telescope more than 0.1-inch when maintained at temperatures below 122°F (50°C).
Search Keywords:
35YELLOW34X66FT
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.92
$89.200
30
$8.64
$259.200
50
$8.25
$412.500
100
$8.01
$801.000
250
$7.57
$1,892.500
500
$7.37
$3,685.000
1,000
+
$7.26
$7,260.000
Product Guides