help desk software
DATA SHEET

3801/37

3M

Flat Cable 37 1.27mm 26AWG 30.48m/91.44m Tinned Copper 300V Roll

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
3801/37
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
1.27 mm
Cable Length:
30.48m,91.44 m
Type:
Flat Cable
Number of Conductors:
37
Flat Cable 37 1.27mm 26AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords:
380137
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.18
$120.180
3
$116.92
$350.760
5 +
$113.77
$568.850
Tools/3D Models
Product Guides