Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
474-2"
RoHS:
Yes
Supplier Standard Pack
1
Backing Material:
Vinyl
Family:
70-0061-1606-8
Color:
N/A
Dielectric Strength:
N/A
Adhesive Material:
N/A
Length:
32.92 m
Tapes Vinyl 32.92m
Search Keywords:
4742
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$124.91
$124.910
3
$47.04
$141.120
5
+
$43.53
$217.650
Product Guides