Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
4N-A
Alias/AKA:
7100127062
RoHS:
Yes
HTS:
3907300000
ECCN:
EAR99
Supplier Standard Pack
10
HAZMAT
Yes
Package Type:
Pack
The 4N-A is an electrical insulating resin, with nozzel and guard bag. It is a 2 part, insulating and encapsulating, epoxy based, liquid resin that generates its own heat to cure. It has 16-minute gel time at 73 °F (23 °C). Compatible with solid/synthetic
Search Keywords:
4NA
IN STOCK:
20
Can Ship on 10/29/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$51.20
$51.200
5
$50.44
$252.200
10
$37.10
$371.000
30
$33.71
$1,011.300
100
$30.31
$3,031.000
250
$27.74
$6,935.000
500
+
$27.33
$13,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3570G-N
Scotchcast™ Connector Sealing Pack.
82-A2
Wire Splice Power Cable Splice Kit - 1 Pair @ 3/0-2 AWG.
2131B
Scotchcast - 2 Part Flame Retardant Resin Kit - 213g (7.5oz) Pouch
82-A3
82-A3# 3M™ Scotchcast™ Inline Resin Splice Kit 82-A3_ Non-Shielded_ 1-5 kV_ 10 per case
82-A1N
Cable Accessories Space Grade Splice Kit Epoxy Box