Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
61-NB
Alias/AKA:
7100163542
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Butt Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
N/A
Terminals Connector
Search Keywords:
61NB
IN STOCK:
400
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4073
$20.365
500
$0.3309
$165.450
1,000
$0.3260
$326.000
3,000
$0.3026
$907.800
5,000
$0.2901
$1,450.500
8,000
$0.2858
$2,286.400
15,000
$0.2815
$4,222.500
25,000
+
$0.2773
$6,932.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-10-R
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
PC785-1C-12S-R-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC - Internal Resistor - Sealed - Plug-I...
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
AA1-B0-34-630-3B1-C
1-pole - Handle - 30 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...
PXP6010/03P/ST/0507
Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk