help desk software
DATA SHEET

6313

3M

Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
6313
Alias/AKA:
051138-58073
RoHS:
Yes
HTS:
8536700000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Mode:
Multimode
Type:
SC Coupler
Gender:
F/F
Mounting:
Panel Mount
Fiber Cable Type:
Duplex
Cable Diameter:
N/A
Operating Temperature:
-40 to 75 °C
Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box
IN STOCK: 45
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.20
$132.000
25
$4.32
$108.000
60
$3.29
$197.400
100
$3.15
$315.000
250
$3.02
$755.000
500
$2.94
$1,470.000
1,000 +
$2.87
$2,870.000
Tools/3D Models
Product Guides