help desk software
DATA SHEET

7000120681

3M

Wheel Abrasive, Aluminum Oxide

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000120681
RoHS:
Yes
HTS:
6805301000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Each
Product Form:
Wheel68
Abrasive Backing Material:
N/A
Abrasive Material:
Aluminum Oxide63
Product Width:
6.35 mm
Product Weight:
N/A
Grit:
N/A
Packaging:
N/A
Product Diameter:
76.2 mm
Family:
7000120681
Wheel Abrasive, Aluminum Oxide
Search Keywords:
7000120681
IN STOCK: 35
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.80
$64.000
40
$11.19
$447.600
80
$10.89
$871.200
120
$10.72
$1,286.400
280
$10.33
$2,892.400
520
$10.08
$5,241.600
1,000 +
$9.93
$9,930.000
Tools/3D Models
Product Guides