help desk software

7000123321

3M

Double Coated Urethane Foam Tape 4056, Black, 1 In X 36 Yd, 62 Mil .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000123321
Alias/AKA:
4056
RoHS:
Yes
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Roll
3M Electrical Spec. part 7000123321 is a high-quality Double Coated Urethane Foam Tape 4056 designed for electrical application needs. This black colored tape measures 1 inch in width and 36 yards in length, with a thickness of 62 mil. The foam tape provides excellent adhesion and cushioning properties, making it ideal for mounting and insulation purposes in various electrical projects. Trust 3M Electrical Spec. part 7000123321 for reliable and durable performance in your electrical applications.
Search Keywords:
7000123321
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.73
$117.730
3
$115.96
$347.880
5
$104.37
$521.850
7
$102.80
$719.600
9 +
$100.75
$906.750
Tools/3D Models