Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000133451
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Each
Style:
Miniature
Maximum Bundle Diameter:
19.1 mm
Tensile Strength:
80.06 N
Color:
Black
Operating Temperature:
0°C to 85 °C
Cable Ties, Miniature Black 19.1mm 80.06N Bag
Search Keywords:
7000133451
IN STOCK:
21,252
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0242
$242.000
30,000
$0.0227
$681.000
50,000
$0.0212
$1,060.000
100,000
$0.0198
$1,980.000
150,000
$0.0195
$2,925.000
250,000
$0.0192
$4,800.000
500,000
+
$0.0189
$9,450.000
Product Guides