Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
7010398882
Alias/AKA:
1194-3/4X36YD
RoHS:
Yes
HTS:
7410110000
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Roll
Color:
Copper
Backing Material:
Copper Foil
Tapes Single Side Adhesive Copper Copper Foil 33m
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$66.67
$66.670
5
$59.93
$299.650
12
$58.26
$699.120
36
$53.80
$1,936.800
60
$52.99
$3,179.400
108
$52.20
$5,637.600
252
+
$50.61
$12,753.720
Product Guides