Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
70F-110-20-PB
Alias/AKA:
7100165000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
22-26 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 22-26AWG Brass F 16mm Tin Loose
Search Keywords:
70F11020PB
IN STOCK:
973
Can Ship immediately
You may purchase in-stock quantity up to 973
Minimum Order:
1000
Available in less than min:
973
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2698
$0.2698
1,000
$0.2453
$245.3000
3,000
$0.2273
$681.9000
5,000
$0.2239
$1,119.5000
8,000
$0.2205
$1,764.0000
10,000
$0.2172
$2,172.0000
25,000
$0.2140
$5,350.0000
50,000
+
$0.2108
$10,540.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
L25J2K5E
Res Wirewound 2.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
2643540002
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 250 ohms@100MHz - OD 0.562” ...