help desk software
DATA SHEET

7100030001

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

RoHS Compliant
Feet Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7100030001
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords:
7100030001
IN STOCK: 0
Minimum Order:
300
Multiple:
300
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.626
$187.800
600
$0.616
$369.600
1,200
$0.598
$717.600
2,700
$0.548
$1,479.600
5,100
$0.540
$2,754.000
7,500
$0.532
$3,990.000
10,200
$0.524
$5,344.800
15,000 +
$0.516
$7,740.000
Tools/3D Models
Product Guides