help desk software
DATA SHEET

7100030629

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box .. see full description

RoHS Compliant
Feet Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7100030629
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
The 3M Electrical Spec. part 7100030629 Heat Shrink Tubing is a reliable and durable solution for protecting and insulating electrical connections. Made from high-quality polyolefin material, this black heat shrink tubing is designed to withstand extreme temperatures and provide excellent electrical insulation properties. With a thick construction, it ensures maximum protection against moisture, chemicals, and abrasion. This heat shrink tubing comes in a convenient box packaging for easy storage and organization. Suitable for various applications, it is a reliable choice for professionals in the electrical industry.
Search Keywords:
7100030629
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.26
$189.000
300
$1.24
$372.000
600
$1.21
$726.000
1,050
$1.15
$1,207.500
2,550
$1.11
$2,830.500
5,100
$1.08
$5,508.000
7,500
$1.06
$7,950.000
10,050 +
$1.05
$10,552.500
Possible Replacement
FP301-3/4-50'-BLACK-SPOOL
FP301-3/4-50'-BLACK-SPOOL
VIEW PRODUCT
Tools/3D Models
Product Guides