help desk software
DATA SHEET

7100030651

3M

Heat Shrink Tubing ST Polyolefin Clear Thick Box

RoHS Compliant
Feet Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7100030651
Alias/AKA:
FP0.750CR50S
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Clear Thick Box
Search Keywords:
7100030651
IN STOCK: 0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.26
$189.000
300
$1.24
$372.000
600
$1.21
$726.000
1,050
$1.15
$1,207.500
2,550
$1.11
$2,830.500
5,100
$1.08
$5,508.000
7,500
$1.06
$7,950.000
10,050 +
$1.05
$10,552.500
Tools/3D Models
Product Guides