Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
71F-187-20-NBL
Alias/AKA:
7000132217
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 3M ELECTRICAL SPEC. part 71F-187-20-NBL is a Quick Disconnect Terminal designed for use with 18-22AWG wire connectors. This terminal features a length of 20.57mm and a width of 7.62mm, making it suitable for a variety of electrical applications. The terminal is coated with a layer of tin, making it resistant to corrosion and ensuring reliable connectivity. With its quick disconnect design, this terminal allows for easy and efficient installation and removal. Whether you're working on a small DIY project or a larger electrical installation, the 3M 71F-187-20-NBL is a reliable and durable choice.
Search Keywords:
71F18720NBL
IN STOCK:
6,187
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3152
$31.520
500
$0.2644
$132.200
3,000
$0.2375
$712.500
5,000
$0.2308
$1,154.000
8,000
$0.2245
$1,796.000
25,000
$0.2157
$5,392.500
50,000
+
$0.2124
$10,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
71F-250-32-NBL
Quick Connect Replacement - 18-22AWG - 0.250" (6.35mm).
DAMA-15S
D Subminiature Connector - 15 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole ...
NAS1831AC4C52
Aluminum 1/4 Hex Female Standoff 3-1/4 Long/632 Thread, iridite Plate |Raf Electronic Hard...
71M-187-20-NBL
Disconnect Terminal 18-22AWG Copper M 22.09mm Tin Loose