Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
71F-250-32-NBL
Alias/AKA:
7100163889
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 3M Electrical Spec. part 71F-250-32-NBL is a high-quality Quick Connect Replacement designed specifically for 18-22AWG wire connections. With a size of 0.250" (6.35mm), it provides a secure and reliable electrical connection. This replacement part is perfect for various applications where quick and efficient wire terminations are required. Trust 3M's renowned expertise in electrical solutions to ensure a durable and long-lasting connection.
Search Keywords:
71F25032NBL
IN STOCK:
9,048
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2344
$234.400
3,000
$0.2273
$681.900
5,000
$0.2239
$1,119.500
8,000
$0.2205
$1,764.000
10,000
$0.2172
$2,172.000
25,000
$0.2140
$5,350.000
50,000
+
$0.2108
$10,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1447221-4
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
324695
SPARE WIRE CAP,BLU .120-.145 INS., MOIS.
72M-250-32-NBL
Terminal, Disconnect, Male - 0.250 x 0.032 - 12-10AWG - Nylon - Fully Insulated - ETU Cu -...
EB21A-05-D
Euro Block 5Pos - Box
71M-250-32-NBL
Terminal, Disconnect, Male - 0.250 x 0.032 - 22-18AWG - Nylon - Fully Insulated - ETU Cu -...