help desk software
DATA SHEET

72M-250-32-NBL

3M

Terminal, Disconnect, Male - 0.250 x 0.032 - 12-10AWG - Nylon - Fully Insulated - ETU Cu - Tin Pl

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
72M-250-32-NBL
Alias/AKA:
7100163881
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Type:
Quick Disconnect Terminal3852
Gender:
M3842
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Terminal, Disconnect, Male - 0.250 x 0.032 - 12-10AWG - Nylon - Fully Insulated - ETU Cu - Tin Pl
Search Keywords:
72M25032NBL
IN STOCK: 1,044
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3523
$35.230
500
$0.2955
$147.750
3,000
$0.2617
$785.100
5,000
$0.2578
$1,289.000
8,000
$0.2510
$2,008.000
25,000
$0.2411
$6,027.500
50,000 +
$0.2374
$11,870.000
Tools/3D Models
Product Guides