72M-250-32-NL
3MQuick Disconnect Terminal - Highland Series - Male Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
72M-250-32-NL
Alias/AKA:
7100163880
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 72M-250-32-NL is fully nylon insulated butted seam male disconnect for wires range from 16 to 14 AWG.
Search Keywords:
72M25032NL
IN STOCK:
5,373
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1835
$183.500
3,000
$0.1761
$528.300
5,000
$0.1735
$867.500
8,000
$0.1671
$1,336.800
10,000
$0.1646
$1,646.000
25,000
$0.1610
$4,025.000
50,000
$0.1586
$7,930.000
100,000
+
$0.1562
$15,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TY5232MX
Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk
RN-UFL-SMA6
Cable - 6" - Coax with UFL RP-SMA Female - Connects WiFly GSX Module RN-131G to External A...
PIC18F66K22-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V ...
72F-250-32-NL
Quick Disconnect Terminal - Highland Series - Female Quick Disconnect - 6.35mm x 0.81mm.
15600-08-10
Fuse Panel, Single Stud, Single Circuit Supply 8 Position